16-bit, 6-channel delta-sigma analog-to-digital converter (ADC) with serial SPI interface. Features differential inputs, bipolar polarity, and CMOS technology. Packaged in a 28-lead SSOP (PDSO28) for surface mounting, with matte tin contact plating. Operates from a 2.7V to 3.3V supply, with a maximum power dissipation of 500mW and an operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Cirrus Logic CS5451A-ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5451A-ISZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 6 |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of Inputs | 6 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5451A-ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.