
24-bit Delta-Sigma Analog-to-Digital Converter (ADC) with serial access, featuring 2 channels and a 4000 S/s conversion rate. This CMOS IC offers a 30kΩ input impedance and operates from a 2.4V to 2.6V supply. Packaged in a lead-free SSOP-24 (MO-150) surface mount configuration with tin matte contact plating, it supports a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Cirrus Logic CS5460A-BSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5460A-BSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 4000S/s |
| Height | 1.88mm |
| Input Impedance | 30kR |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.9mA |
| Number of Outputs | 2 |
| Operating Supply Current | 2.9mA |
| Output Current | 1uA |
| Output Voltage | 4.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.019048oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5460A-BSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
