
The CS5460F-ISZ is a serial 3-wire voltage output IC from Cirrus Logic. It is packaged in a surface mount SSOP package and operates from a supply voltage of 2.4V to 2.6V. The device has an operating supply current of 2.9mA. It is suitable for use in a variety of applications where a compact, low-power voltage output is required.
Cirrus Logic CS5460F-ISZ technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 3-WIRE |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 2.9mA |
| Output Type | Voltage |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.