
The CS5463-ISZ is a high-frequency IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply current of 2.9mA and is RoHS compliant. The IC is packaged in a SSOP package and is suitable for surface mount applications. It operates on a supply voltage between 2.4V and 2.6V.
Sign in to ask questions about the Cirrus Logic CS5463-ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5463-ISZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Frequency | 20GHz |
| Height | 1.88mm |
| Input Impedance | 30kR |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.9mA |
| Operating Supply Current | 2.9mA |
| Output Voltage | 2.6V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.007764oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5463-ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
