
The CS5463-ISZR is a surface mount amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 2.6V and a minimum supply voltage of 2.4V. The amplifier operates at a frequency of 20GHz with an input impedance of 30kΩ. It consumes an operating supply current of 2.9mA and can provide an output current of 100mA at an output voltage of 2.5V.
Cirrus Logic CS5463-ISZR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Frequency | 20GHz |
| Input Impedance | 30kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 2.9mA |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Weight | 0.007764oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5463-ISZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
