
Analog Circuit, 1 Func, CMOS, PDSO28, LEAD FREE, MO-150, SSOP-28
Sign in to ask questions about the Cirrus Logic CS5464-ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5464-ISZ technical specifications.
| Accuracy | 0.1% |
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Frequency | 20GHz |
| Input Impedance | 30kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 3.5mA |
| Output Current | 100mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5464-ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
