
The CS5464-ISZR is a lead-free analog IC packaged in a SSOP-28 configuration. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.4V and 2.6V. The device features an input impedance of 30kΩ and a maximum supply current of 10mA. It is RoHS compliant and available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Cirrus Logic CS5464-ISZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5464-ISZR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input Impedance | 30kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 3.5mA |
| Output Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5464-ISZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
