
Cirrus Logic CS5466-IS technical specifications.
| Package/Case | SSOP |
| Input Impedance | 30kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Current | 2.9mA |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5466-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
