
Analog circuit IC featuring 2 channels and 5 outputs, operating at a 4.096MHz frequency. This CMOS component offers a 30kΩ input impedance and supports a maximum input voltage of 2.5V. Designed for surface mount termination in an SSOP-24 package, it operates within a voltage range of 3.135V to 5.25V with a nominal supply current of 2.9mA. The device boasts a maximum output voltage of 2.5V and a maximum output current of 100mA, with a power dissipation of 500mW. It is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Cirrus Logic CS5466-ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5466-ISZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Frequency | 4.096MHz |
| Input Impedance | 30kR |
| Lead Free | Lead Free |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1uA |
| Max Output Voltage | 2.6V |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.9mA |
| Number of Channels | 2 |
| Number of Outputs | 5 |
| Operating Supply Current | 2.9mA |
| Output Current | 100mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5466-ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
