
The CS5484-INZR is a 24-bit analog-to-digital converter with SPI and UART interfaces. It operates at a maximum frequency of 5MHz and has a resolution of 24 bits. The device is available in a QFN package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The CS5484-INZR is RoHS compliant and is available in tape and reel packaging.
Cirrus Logic CS5484-INZR technical specifications.
| Package/Case | QFN |
| Input Impedance | 30kR |
| Interface | SPI, UART, Serial |
| Max Frequency | 5MHz |
| Max Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 4 |
| Operating Supply Current | 3.9mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Supply Current | 3.9mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5484-INZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
