
24-bit analog circuit with one A/D converter, designed for general-purpose applications. Features a serial interface and a 30kΩ input impedance. Operates from a 3V to 3.6V supply voltage, with a typical operating supply voltage of 3.3V and a current draw of 3.9mA. Maximum input voltage is 4.3V. Housed in a 16-pin SOIC surface mount package, suitable for operation between -40°C and 85°C.
Cirrus Logic CS5490-ISZ technical specifications.
| Package/Case | SOIC |
| Input Impedance | 30kR |
| Interface | Serial |
| Max Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Operating Supply Current | 3.9mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5490-ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
