ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20, SOIC-20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS5501-BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5501-BS technical specifications.
| Package/Case | SOIC |
| Number of Circuits | 1 |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 4KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5501-BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.