The CS5501-BSR is a 20-pin industrial-grade delta-sigma analog-to-digital converter with 16-bit resolution. It operates over a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 5V and can handle analog input voltages between -2.5V and 2.5V. The CS5501-BSR is packaged in a 7.5mm wide, 12.8mm long R-PDSO-G20 package.
Cirrus Logic CS5501-BSR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS5501-BSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.