
16-bit, single-channel, delta-sigma Analog-to-Digital Converter (ADC) with a 4 kS/s sampling rate. Features a serial interface, bipolar/unipolar polarity, and a 2.5V reference voltage. Operates on a dual 5V supply (4.5V to 5.5V) with a maximum power dissipation of 25mW. Housed in a 20-pin SOIC package with matte tin plating, suitable for surface mounting. Offers 0.5 LSB differential nonlinearity and 2 LSB full-scale error.
Cirrus Logic CS5501-BSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 2LSB |
| Interface | Serial |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 25mW |
| Reference Voltage | 2.5V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 4KS/s |
| Series | CS5501 |
| Supply Type | Dual |
| Weight | 0.028254oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5501-BSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
