
16-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a single channel and serial interface. Features 2LSB full-scale error and 0.5LSB differential nonlinearity. Operates with a dual 5V supply (4.5V to 5.5V) and a 2.5V reference voltage. Packaged in a 20-pin SOIC for surface mounting, this CMOS component offers bipolar and unipolar polarity options and a sampling rate of 4kS/s.
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS5501-BSZR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 2LSB |
| Interface | Serial |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 25mW |
| Reference Voltage | 2.5V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 4KS/s |
| Series | CS5501 |
| Supply Type | Dual |
| Weight | 0.028254oz |
| RoHS | Compliant |
