
20-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a single channel and serial interface. Features a 5V dual supply voltage range (4.5V to 5.5V) and a 2.5V reference voltage. Operates with a sampling rate of 4 kS/s and offers bipolar/unipolar polarity. Packaged in a 20-pin SOIC surface-mount case with tin-matte contact plating, this CMOS component is RoHS compliant and operates from -40°C to 85°C.
Sign in to ask questions about the Cirrus Logic CS5503-BSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5503-BSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Full Scale Error | 32LSB |
| Interface | Serial |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 25mW |
| Reference Voltage | 2.5V |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 4KS/s |
| Series | CS5503 |
| Supply Type | Dual |
| Weight | 0.028254oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5503-BSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
