The CS5504-BS is a 20-bit delta-sigma analog-to-digital converter with an industrial temperature range of -40°C to 85°C. It operates on a 5V supply voltage and is packaged in a SOP20 format. The device has 20 terminals and a single function. The converter type is ADC and delta-sigma, with an analog input voltage range of -2.5V to 2.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS5504-BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 20 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS5504-BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.