
16-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a serial SPI interface. Features a single differential input channel and a conversion rate of 0.1 kS/s. Operates with a dual supply voltage of 5V, offering a wide operating range from 3.15V to 5.5V. Packaged in a 20-lead SOIC surface-mount package with matte tin contact plating. RoHS compliant and lead-free.
Sign in to ask questions about the Cirrus Logic CS5507-ASZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5507-ASZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 0.1KS/s |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 2LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 3.2mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100S/s |
| Supply Current | 340uA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5507-ASZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
