
16-bit Sigma-Delta Analog-to-Digital Converter (ADC) with a serial SPI interface. Features a 100 S/s conversion rate, 0.5 LSB differential nonlinearity, and 2 LSB full-scale error. Operates from a 4.5V to 11V supply, with a typical operating voltage of 5V. Housed in a 20-pin SOIC package for surface mounting, with tin-matte contact plating. Supports bipolar and unipolar input polarity.
Sign in to ask questions about the Cirrus Logic CS5507-ASZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5507-ASZR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 0.1KS/s |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 2LSB |
| Input Type | DIFFERENTIAL |
| Interface | Serial, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 3.2mW |
| Resolution | 16b |
| Sampling Rate | 100S/s |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5507-ASZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
