
20-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a single differential input channel. Features serial SPI interface and a conversion rate of 100 S/s. Operates with a dual supply voltage of 5V, offering a full-scale error of 32 LSB. Packaged in a lead-free SOIC-20 surface mount component with tin, matte contact plating.
Cirrus Logic CS5508-BSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 0.1KS/s |
| Dual Supply Voltage | 5V |
| Full Scale Error | 32LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 340uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 3.2mW |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 100S/s |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5508-BSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
