
20-bit sigma-delta Analog-to-Digital Converter (ADC) with a serial SPI interface. Features a single-channel, differential input and supports bipolar and unipolar polarity. Operates with a dual supply voltage of 5V, with a range of 4.5V to 11V. Surface mountable in a 20-pin SOIC package with tin-matte contact plating. Offers a conversion rate of 0.1 kS/s and a maximum power dissipation of 4.5mW.
Cirrus Logic CS5508-BSZR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 0.1KS/s |
| Dual Supply Voltage | 5V |
| Full Scale Error | 32LSB |
| Input Type | DIFFERENTIAL |
| Interface | Serial, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 3.2mW |
| Resolution | 20b |
| Sampling Rate | 100S/s |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5508-BSZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
