
16-bit, 1-channel delta-sigma analog-to-digital converter (ADC) with serial access. Features differential input, bipolar/unipolar polarity, and a conversion rate of 200 S/s. Operates with a 5V supply voltage, consuming 1.7mW power dissipation. Packaged in a 16-pin PDIP with tin/lead contact plating, suitable for through-hole mounting.
Cirrus Logic CS5509-AP technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 0.2KS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2LSB |
| Height | 4.95mm |
| Input Type | DIFFERENTIAL |
| Length | 20.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 1.7mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 200S/s |
| Supply Type | Analog, Digital |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5509-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
