
Cirrus Logic CS5509-AS technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 0.2KS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2LSB |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 1.7mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 200S/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5509-AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
