
16-Bit Analog-to-Digital Converter (ADC) IC with a single-supply design. Features a 16-bit resolution and a 0.2 kS/s conversion rate. Offers differential input type and SPI serial interface. Operates with a 4.75V to 5.5V supply voltage and a maximum power dissipation of 2.25mW. Packaged in a SOIC case with tin, matte contact plating, suitable for surface mounting.
Sign in to ask questions about the Cirrus Logic CS5509-ASZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5509-ASZR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 0.2KS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 2LSB |
| Input Type | DIFFERENTIAL |
| Interface | Serial, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 1.7mW |
| Resolution | 16b |
| Sampling Rate | 100S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5509-ASZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
