
20-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a single differential input channel. Features serial SPI interface, 326 S/s conversion rate, and bipolar polarity. Operates from a 4.75V to 5.25V supply range with a maximum power dissipation of 400mW. Packaged in a lead-free, matte tin-plated SOIC-8 surface-mount package.
Sign in to ask questions about the Cirrus Logic CS5512-BSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5512-BSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 326S/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 53.5S/s |
| Supply Type | Dual, Single |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5512-BSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
