
Analog to Digital Converters - ADC 16-Bit Bridge Transducer ADC
Cirrus Logic CS5516-AP technical specifications.
| Package/Case | PDIP |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Package Quantity | 15 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
