
The CS5516-ASZ is a 16-bit single-channel analog-to-digital converter with a conversion rate of 60 samples per second. It operates over a temperature range of -40°C to 85°C and is compatible with SPI, serial, 3-wire, 4-wire, and 5-wire interfaces. The device is packaged in a lead-free SOIC package and is RoHS compliant.
Sign in to ask questions about the Cirrus Logic CS5516-ASZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5516-ASZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 60S/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE, 5-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 60S/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5516-ASZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
