The CS5520-BS is a 20-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a SOP24 package with a width of 7.49mm and a length of 15.24mm. It has 24 terminals and a single function. The converter type is delta-sigma and it is suitable for use in applications where high-resolution analog-to-digital conversion is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic CS5520-BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.49 |
| Length | 15.24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 20 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 0.1 |
| Analog Input Voltage-Min | -0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic CS5520-BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.