
24-bit Delta-Sigma Analog-to-Digital Converter (ADC) with 2 differential analog input channels. Features serial SPI interface, 617S/s conversion rate, and bipolar/unipolar polarity. Operates from a 2.7V to 5.25V supply voltage with a maximum power dissipation of 500mW. Packaged in a 20-pin SSOP (MO-150) with matte tin contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Cirrus Logic CS5522-ASZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 617S/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 617S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5522-ASZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
