
16-bit Delta-Sigma Analog-to-Digital Converter (ADC) with 4 differential analog inputs. Features a 3-wire SPI serial interface and a conversion rate of 617 S/s. Operates from a 4.75V to 5.25V supply voltage, with a maximum power dissipation of 500mW. Packaged in a 24-lead SSOP (Shrink Small Outline Package) with matte tin contact plating, suitable for surface mount applications. RoHS and lead-free compliant, with an operating temperature range of -40°C to 85°C.
Cirrus Logic CS5523-ASZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 617S/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 401S/s |
| Supply Current | 1mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5523-ASZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
