
16-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) with serial SPI interface. Features differential input, bipolar/unipolar polarity, and a sampling rate of 616 S/s. Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 500mW. Packaged in a 20-lead SSOP with matte tin contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Cirrus Logic CS5525-ASZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 616S/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 616S/s |
| Supply Current | 1.65mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5525-ASZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
