
The CS5528-ASZR is a 24-bit analog-to-digital converter with 8 channels, operating over a temperature range of -40°C to 85°C. It features a conversion rate of 617KS/s and supports differential input type. The device is available in a surface-mount SSOP package and is suitable for use in applications with supply voltages between 4.75V and 5.25V. The maximum power dissipation is 500mW.
Cirrus Logic CS5528-ASZR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 0.617KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 24b |
| Sampling Rate | 617S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5528-ASZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
