
Cirrus Logic CS5529-AP technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 0.101KS/s |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5529-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
