
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO20, 0.200 INCH WIDTH, LEAD FREE, PLASTIC, SSOP-20
Cirrus Logic CS5530-CSZ technical specifications.
| Package/Case | SSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Inputs | 1 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 3840S/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5530-CSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
