
24-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a 3.84 kS/s sampling rate. Features a single differential input channel and SPI/3-wire serial interface. Operates with dual supply voltages from 2.375V to 3.15V or a single supply of 4.75V to 5.25V. Packaged in a 20-pin SSOP (Shrink Small Outline Package) with matte tin plating, suitable for surface mounting. RoHS compliant with a maximum operating temperature of 85°C.
Cirrus Logic CS5530-ISZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 3840S/s |
| Dual Supply Voltage | 2.5V |
| Height | 1.88mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Length | 7.5mm |
| Max Dual Supply Voltage | 3.15V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.84KS/s |
| Supply Current | 6mA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5530-ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
