
24-bit, single-channel delta-sigma Analog-to-Digital Converter (ADC) with a 3.84 kS/s conversion rate. Features differential input and SPI/serial 3-wire interface. Operates with a 5V supply voltage (single or dual) and is housed in a 20-pin SSOP package for surface mounting. Offers a wide operating temperature range of -40°C to 85°C.
Cirrus Logic CS5530-ISZR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 3.84KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Max Dual Supply Voltage | 3.15V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Sampling Rate | 3840S/s |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5530-ISZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
