
Cirrus Logic CS5532-BS technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 3.84KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Nominal Supply Current | 13mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Resolution | 24b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5532-BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
