
24-bit Delta-Sigma Analog-to-Digital Converter (ADC) with 4 differential analog inputs. Features a serial SPI interface and a 3-wire communication protocol. Operates with single or dual supply voltages from 2.375V to 3.15V (dual) or -2.5V to 5V (single), with a maximum power dissipation of 500mW. This CMOS component is housed in a 24-pin SSOP package with matte tin plating, suitable for surface mounting. Offers a sampling rate of 3.84 kS/s and operates across a temperature range of -40°C to 85°C.
Cirrus Logic CS5534-ASZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 3840S/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.15V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -2.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.84KS/s |
| Supply Current | 6mA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5534-ASZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
