
The CS5534-BS is a 24-bit analog-to-digital converter with four channels, operating at a conversion rate of 3.84KS/s. It is available in a surface-mount SSOP package and can be supplied with either a single or dual voltage source, up to 5.25V. The device is specified to operate over a temperature range of -40°C to 85°C, with a maximum power dissipation of 500mW.
Cirrus Logic CS5534-BS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 3.84KS/s |
| Input Type | DIFFERENTIAL |
| Max Dual Supply Voltage | 3.15V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 13mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 59 |
| RoHS Compliant | No |
| Sampling Rate | 3.84KS/s |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS5534-BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
