ADC Single Delta-Sigma 6.7sps 24-bit Serial 16-Pin SSOP
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS5540-AS technical specifications.
| Package/Case | SSOP |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 6.7S/s |
| RoHS | Not CompliantNo |
No datasheet is available for this part.