
The CS5540-ASZ is a 24-bit analog-to-digital converter with two differential input channels. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SSOP package. This device is suitable for applications requiring high-resolution analog-to-digital conversion.
Checking distributor stock and pricing after the page loads.
Cirrus Logic CS5540-ASZ technical specifications.
| Package/Case | SSOP |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Inputs | 2 |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Sampling Rate | 6.7S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.