Cirrus Logic CS5541-BSZR technical specifications.
| Package/Case | SSOP |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 24b |
| Sampling Rate | 260S/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic CS5541-BSZR to view detailed technical specifications.
No datasheet is available for this part.