
24-bit delta-sigma analog-to-digital converter (ADC) featuring 2 differential input channels. Offers a serial interface compatible with SPI and 3-wire protocols. Operates with a 5V supply voltage and a conversion rate of 4 kS/s. Packaged in a 24-lead SSOP (MO-150) for surface mounting with tin matte contact plating. Designed for lead-free and RoHS compliant applications, with an operating temperature range of -40°C to 85°C.
Cirrus Logic CS5550-ISZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 4KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 4KS/s |
| Supply Current | 2.9mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5550-ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
