
The CS5550-ISZR is a dual 24-bit analog-to-digital converter with a conversion rate of 4KS/s. It features differential input and operates on a 5V supply voltage. The device is packaged in a surface mount SSOP package and is suitable for temperatures between -40°C and 85°C.
Sign in to ask questions about the Cirrus Logic CS5550-ISZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5550-ISZR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 4KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 3-WIRE, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 24b |
| Sampling Rate | 4KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5550-ISZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
