
24-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a 50 kS/s sampling rate and 110dB Signal-to-Noise Ratio (SNR). Features a single differential input channel and supports both SPI and serial (3-wire, 4-wire) interfaces. Operates with dual supply voltages from 2.375V to 2.625V or a single supply of 4.75V to 5.25V. Packaged in a 24-lead SSOP for surface mounting, with tin-matte contact plating and a temperature range of -40°C to 85°C.
Cirrus Logic CS5560-ISZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 5KS/s |
| Differential Nonlinearity | 0.1LSB |
| Dual Supply Voltage | 2.5V |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 19mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Signal to Noise Ratio (SNR) | 110dB |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5560-ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
