
The CS5560-ISZR is a 24-bit single-channel analog-to-digital converter with a differential input and SPI interface, packaged in a 2000-unit tape and reel. It operates over a temperature range of -40°C to 85°C and has a sampling rate of 50,000 samples per second.
Cirrus Logic CS5560-ISZR technical specifications.
| Package/Case | SSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Sampling Rate | 50000S/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5560-ISZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
