Cirrus Logic CS5565-ISZ technical specifications.
| Package/Case | SSOP |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Inputs | 1 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Sampling Rate | 50000S/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5565-ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
