
The CS5566-ISZR is a 24-bit single-channel analog-to-digital converter from Cirrus Logic. It features a differential input type and supports SPI interface. Operating temperature range is from -40°C to 85°C. The device is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Sampling Rate | 5000S/s |
| RoHS | Compliant |
