IC ADC 16BIT SIGMA-DELTA 24SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input Type | DIFFERENTIAL |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Sampling Rate | 100000S/s |
| RoHS | Compliant |