
16-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a 100 kS/s conversion rate. Features a single differential input channel and SPI/serial interface. Operates with dual supply voltages from 2.375V to 2.625V or a single supply from 4.75V to 5.25V. Offers 92dB Signal-to-Noise Ratio (SNR) and 0.1 LSB Differential Nonlinearity. Packaged in a 24-lead SSOP for surface mounting, with tin-matte contact plating.
Sign in to ask questions about the Cirrus Logic CS5571-ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic CS5571-ISZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 0.1LSB |
| Dual Supply Voltage | 2.5V |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS5571-ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
